+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

61751621

Protective tube; hard PVC; green; SILVYN® ELÖ smooth; Øint: 12mm


Manufacturer: LAPP

Manufacturer part number:
61751621
TME Symbol:
LP-61751621

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
green
Manufacturer series
SILVYN® ELÖ smooth
Resistance to
oils
Internal diameter
12mm
Outside diameter
17.8mm
Plating material
PVC
Bending radius
50mm
IP rating
IP67
Operating temperature
-20...70°C
Gross weight150 g
Certificates
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751621
0 in TME stock
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order