+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

83251663

Heat shrink sleeve; glueless; 2: 1; 25.4mm; yellow-green


Manufacturer: LAPP

Manufacturer part number:
83251663
TME Symbol:
LP-83251663

Specification

Manufacturer
LAPP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Colour
yellow-green
Material
polyolefine
Diameter after shrinking
12.7mm
Operating temperature
-55...135°C
Kind of package
cardboard packaging
Shrinkage temperature
90°C
Package contents
5m
Application - series/manufacturer
FLEXIMARK®
Gross weight271 g
Certificates
See other products in this category: Heat Shrink Tubes LAPP,
*
83251663
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order