+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 8kB SRAM 32kB FLASH 96kB SRAM | |
Case | LQFP48 | |
Mounting | SMD | |
Number of inputs/outputs | 42 | |
Kind of architecture | Cortex M0+ | |
Number of PWM channels | 13 | |
Number of 16bit timers | 2 | |
Kind of core | 32-bit |