+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Memory | 58kB SRAM 128kB FLASH | |
Case | LQFP100 | |
Mounting | SMD | |
Number of inputs/outputs | 70 | |
Operating temperature | -40...85°C | |
Peripherial | RTC, watchdog | |
Number of 32bit timers | 4 | |
Number of PWM channels | 1 | |
Kind of core | 32-bit |