+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LPC5504JHI48EL

IC: ARM microcontroller; 80kBSRAM,128kBFLASH; HVQFN48

Manufacturer: NXP

Manufacturer part number:
LPC5504JHI48EL
TME Symbol:
LPC5504JHI48EL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
80kB SRAM 128kB FLASH
Case
HVQFN48
Mounting
SMD
Number of inputs/outputs
30
Kind of architecture
Cortex M33
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PoR
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
*
LPC5504JHI48EL
0 in TME stock
No. of pieces (Multiplicity: 1 300)
Product for special order