+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 4kB SRAM 32kB FLASH | |
Case | HVQFN33 | |
Mounting | SMD | |
Number of inputs/outputs | 30 | |
Kind of architecture | Cortex M0+ | |
Operating temperature | -40...105°C | |
Family | LPC | |
Peripherial | BoD, CRC, PLU, POR, SWD, watchdog | |
Manufacturer series | LPC800 | |
Number of 12bit A/D converters | 12 | |
Kind of core | 32-bit | |
Number of 10bit D/A converters | 1 |