+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LR6-USBK

Automation module: base; 5VDC; LR6-USB; Interface: USB; -20÷50°C

Manufacturer: PATLITE

Manufacturer part number:
LR6-USBK
TME Symbol:
LR6-USBK

Specification

Manufacturer
PATLITE
Type of automation module
base
Manufacturer series
LR6-USB
Interface
USB
Operating temperature
-20...50°C
Supply voltage
  • 5V DC
Gross weight223.42 g
Certificates
See other products in this category: Signalling Columns PATLITE
*
LR6-USBK
Product withdrawn from the offer
Use the specification table below to search for similar products