+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LSF0204GU12X

IC: digital; 4bit,bidirectional,translator; Ch: 1; CMOS,TTL; SMD


Manufacturer: NEXPERIA

Manufacturer part number:
LSF0204GU12X
TME Symbol:
LSF0204GU12X

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, bidirectional, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
XQFN12
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Family
LSF
Supply voltage
  • 0...5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0204GU12X
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order