+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LTL-N709P

LED; red; rectangular; 1.1÷3.7mcd; 38°; 20mA; No.of term: 2; 40mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-N709P
TME Symbol:
LTL-N709P

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Shape
rectangular
Luminosity
1.1...3.7mcd
Viewing angle
38°
Wavelength
657nm
LED lens
diffused
Mounting
THT
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
LED diameter
1.8mm
Operating voltage
2.1...2.6V
Power
40mW
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-N709P
0 in TME stock
Net price for quantities from 24000 pcs - 0.03 EURGross price for quantities from 24000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 24 000.
Multiplicity: 1 000.