+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

166-32502

45° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32502
TME Symbol:
LTS25-45FMC-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight130 g
Certificates
EAN code4031026308401
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32502
0 in TME stock
Net price for quantities from 1 pcs - 23.73 EURGross price for quantities from 1 pcs - 23.73 EUR
Net price for quantities from 10 pcs - 21.09 EURGross price for quantities from 10 pcs - 21.09 EUR
Net price for quantities from 50 pcs - 19.11 EURGross price for quantities from 50 pcs - 19.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.