+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LTW-E608DCG

LED; white; SMD; PLCC; 1000÷2000mcd; 120°; 10mA; 2.85VDC

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-E608DCG
TME Symbol:
LTW-E608DCG

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC
Luminosity
1000...2000mcd
Viewing angle
120°
LED current
10mA
Operating voltage
2.85V DC
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-E608DCG
0 in TME stock
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 24 000.
Multiplicity: 4 000.