+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LX7309ILQ

IC: PMIC; DC/DC switcher,PWM controller; Uin: 9.6÷20VDC; QFN24

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LX7309ILQ
TME Symbol:
LX7309ILQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC switcher, PWM controller
Input voltage
9.6...20V DC
Frequency
100...500kHz
Mounting
SMD
Case
QFN24
Topology
boost, buck, buck-boost, flyback, forward
Number of channels
1
Operating temperature
-40...85°C
Duty cycle factor
0...50%
Application
SMPS
Kind of package
bulk
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
LX7309ILQ
Product withdrawn from the offer
Use the specification table below to search for similar products