+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LYT0002D

IC: PMIC; AC/DC switcher,LED driver; 30÷80mA; 85÷308V; Ubr: 700V

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0002D
TME Symbol:
LYT0002D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
30...80mA
Input voltage
85...308V
Breakdown voltage
700V
Case
SO-8C
Manufacturer series
LYTSwitch-0
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
67Ω
Gross weight0.079 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS
*
LYT0002D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 100 pcs