+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

M0G3507QRHBRQ1

IC: ARM microcontroller; 80MHz; VQFN32; Architecture: Cortex M0+

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0G3507QRHBRQ1
TME Symbol:
M0G3507QRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
VQFN32
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
Cortex M0+
Kind of core
32-bit
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0G3507QRHBRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order