+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

M0L1227QRGERQ1

IC: ARM microcontroller; 32MHz; 32kBRAM,128kBFLASH; I/O: 20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L1227QRGERQ1
TME Symbol:
M0L1227QRGERQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Memory
32kB RAM 128kB FLASH
Kind of architecture
Cortex M0+
Number of inputs/outputs
20
Kind of core
32-bit
Interface
  • ADC x9
  • CAN
  • DAC
  • I2C x2
  • SPI x2
  • UART x4
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L1227QRGERQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order