+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

M0L1304QDGS32RQ1

IC: ARM microcontroller; 32MHz; VSSOP32; 2kBSRAM,16kBFLASH; ARM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L1304QDGS32RQ1
TME Symbol:
M0L1304QDGS32RQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
VSSOP32
Mounting
SMD
Operating temperature
-40...125°C
Memory
2kB SRAM 16kB FLASH
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
28
Kind of core
32-bit
Interface
  • ADC x10
  • CAN
  • DAC
  • I2C x2
  • SPI
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L1304QDGS32RQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order