+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

M2GL010-1TQG144I

IC: FPGA; SMD; TQFP144; Number of macrocells: 12084; I/O: 84

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL010-1TQG144I
TME Symbol:
M2GL010-1TQG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
12084
Number of inputs/outputs
84
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL010-1TQG144I
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 30.45 EURGross price for quantities from 60 pcs - 30.45 EUR