+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MC100EL91DWR2G

IC: digital; translator; Ch: 3; ECL; SMD; SOIC20; -40÷85°C; 100EL

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EL91DWR2G
TME Symbol:
MC100EL91DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
3
Technology
ECL
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Manufacturer series
100EL
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EL91DWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 6.83 USDGross price for quantities from 1000 pcs - 6.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.