+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MC100EP91MNG

IC: digital; logic level voltage translator; Ch: 3; 2.37÷3.8VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP91MNG
TME Symbol:
MC100EP91MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
QFN24
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100EP
Supply voltage
  • 2.37...3.8V DC
Gross weight0.04 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EP91MNG
0 in TME stock
Net price for quantities from 1 pcs - 18.89 EURGross price for quantities from 1 pcs - 18.89 EUR
Net price for quantities from 10 pcs - 14.42 EURGross price for quantities from 10 pcs - 14.42 EUR
Net price for quantities from 25 pcs - 13.42 EURGross price for quantities from 25 pcs - 13.42 EUR
Net price for quantities from 50 pcs - 12.83 EURGross price for quantities from 50 pcs - 12.83 EUR
Net price for quantities from 92 pcs - 12.43 EURGross price for quantities from 92 pcs - 12.43 EUR
Net price for quantities from 184 pcs - 11.93 EURGross price for quantities from 184 pcs - 11.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.