+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MC74AC377DTR2G

IC: digital; octal,D flip-flop; Ch: 8; CMOS; AC; SMD; TSSOP20; AC


Manufacturer: ONSEMI

Manufacturer part number:
MC74AC377DTR2G
TME Symbol:
MC74AC377DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, octal
Number of channels
8
Technology
CMOS
Manufacturer series
AC
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
AC
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74AC377DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order