+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MC9S08LL64CLH

IC: microcontroller; 40MHz; LQFP64; 4kBRAM,64kBFLASH; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MC9S08LL64CLH
TME Symbol:
MC9S08LL64CLH

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Clock frequency
40MHz
Case
LQFP64
Memory
4kB RAM 64kB FLASH
Mounting
SMD
Integrated circuit features
watchdog
Kind of core
8-bit
Interface
  • GPIO
  • PWM
  • SPI
Supply voltage
  • 1.8...3.6V DC
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others NXP,
*
MC9S08LL64CLH
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order