+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MCD200-18IO1

Module: diode-thyristor; 1.8kV; 216A; Y4-M6; Ufmax: 1.2V; Ifsm: 8kA


Manufacturer: IXYS

Manufacturer part number:
MCD200-18IO1
TME Symbol:
MCD200-18IO1

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
216A
Case
Y4-M6
Max. forward voltage
1.2V
Max. forward impulse current
8kA
Gate current
150/220mA
Electrical mounting
FASTON connectors, screw
Max. load current
340A
Threshold on-voltage
0.8V
Kind of package
bulk
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight150 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
MCD200-18IO1
0 in TME stock
Net price for quantities from 1 pcs - 77.54 EURGross price for quantities from 1 pcs - 77.54 EUR
Net price for quantities from 6 pcs - 72.06 EURGross price for quantities from 6 pcs - 72.06 EUR
Net price for quantities from 12 pcs - 70.93 EURGross price for quantities from 12 pcs - 70.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.