+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MCP2021T-330E/MD

IC: CAN interface; transceiver; 20kbps; DFN8; -40÷125°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2021T-330E/MD
TME Symbol:
MCP2021T-330E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Case
DFN8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
DC supply current
1mA
Operating voltage
6...18V
Manufacturer standard package
3300pcs.
Version
ESD
Application
automotive industry
Interface
  • half duplex
  • LIN
Supply voltage
  • 6...18V
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2021T-330E/MD
0 in TME stock
Net price for quantities from 3300 pcs - 1.36 EURGross price for quantities from 3300 pcs - 1.36 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.