+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MCP608-I/SN

IC: operational amplifier; 155kHz; Ch: 1; Uoper: 2.5÷6V; Uio: 0.25mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP608-I/SN
TME Symbol:
MCP608-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
155kHz
Number of channels
1
Operating voltage
2.5...6V
Mounting
SMT
Operating temperature
-40...85°C
Slew rate
80mV/μs
Quiescent current
19µA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
1pA
Input offset current
80pA
Manufacturer standard package
100pcs.
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP608-I/SN
0 in TME stock
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.69 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.