+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MD0101K6-G

IC: driver; T/R switch; VDFN18; Ch: 4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MD0101K6-G
TME Symbol:
MD0101K6-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
T/R switch
Case
VDFN18
Number of channels
4
Mounting
SMD
Application
medical applications
Kind of package
in-tray
Manufacturer standard package
490pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MD0101K6-G
0 in TME stock
Net price for quantities from 490 pcs - 4.60 EURGross price for quantities from 490 pcs - 4.60 EUR
No. of pieces (Multiplicity: 490)