+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

METSECT5CC006

Transformer: current; PowerLogic; Iin: 60A; 2VA; IP20; Class: 3

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
METSECT5CC006
TME Symbol:
METSECT5CC006

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of Transformer
current
Manufacturer series
PowerLogic
Input current
60A
Power
2VA
IP rating
IP20
Body dimensions
44x65x37mm
Secondary winding current 1
5A
Accuracy class
3
Mounting
for DIN rail mounting, on panel
Kind of core
solid
Max. voltage
720V AC
Internal diameter
21mm
Gross weight292 g
Certificates
EAN code3606480618710
See other products in this category: Current Transformers SCHNEIDER ELECTRIC,
See other products from this series.:
*
METSECT5CC006
0 in TME stock
Net price for quantities from 1 pcs - 35.15 USDGross price for quantities from 1 pcs - 35.15 USD
Net price for quantities from 3 pcs - 32.64 USDGross price for quantities from 3 pcs - 32.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.