+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MIC2145YMM-TR

IC: PMIC; Uin: 2.4÷16V; Uoper: 2.4÷16V; Uout: 2.4÷16V; MSOP8; 85%

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2145YMM-TR
TME Symbol:
MIC2145YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...16V
Operating voltage
2.4...16V
Output voltage
2.4...16V
Output current
0.5A
Frequency
0.45MHz
Mounting
SMD
Case
MSOP8
Topology
boost, buck, flyback
Operating temperature
-40...85°C
Efficiency
85%
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.4...16V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2145YMM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.07 USDGross price for quantities from 2500 pcs - 2.07 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.