+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MIC2287-15YML-TR

IC: driver; boost; MLF8; 750mA; 15V; Ch: 1; PWM; Uoper: 2.5÷10V; 1.2MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2287-15YML-TR
TME Symbol:
MIC2287-15YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Case
MLF8
Output current
0.75A
Output voltage
15V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.5...10V
Input voltage
2.5...10V
Frequency
1.2MHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.5...10V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2287-15YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.90 USDGross price for quantities from 5000 pcs - 0.90 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.