+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MIC3230YTSE-TR

IC: driver; boost; TSSOP16; Ch: 1; PWM; Uoper: 6÷45V; Uin: 6÷45V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3230YTSE-TR
TME Symbol:
MIC3230YTSE-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Case
TSSOP16
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6...45V
Application
lighting
Input voltage
6...45V
Frequency
0.1...1MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 6...45V
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MIC3230YTSE-TR
Product withdrawn from the offer
Use the specification table below to search for similar products