+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MIKROE-455

Dev.kit: Microchip 8051; AT89


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-455

Alternative designations: EASY8051 V6 DEVELOPMENT SYSTEM

TME Symbol:
MIKROE-455

Specification

Manufacturer
MIKROE
Type of development kit
Microchip 8051
Manufacturer series
AT89
Associated circuits
8051 ATMEL
Kit contents
  • documentation
  • prototype board
  • USB cable
Programmers and development kits features
  • 4.096V reference voltage source
  • 12bit A/D converter
  • analog adjustment potentiometer
  • compatible with GLCD 128x64
  • cooperates with 2x16 LCD
  • microcontroller I/O lines lead to goldpin connectors
Gross weight1.1322 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
See other products from this series.:
*
MIKROE-455
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 226.02 USDGross price for quantities from 1 pcs - 226.02 USD