+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MIMXRT1024CAG4B

IC: ARM microcontroller; 396MHz; LQFP144; -40÷105°C; PWM: 2; ARM

Manufacturer: NXP

Manufacturer part number:
MIMXRT1024CAG4B
TME Symbol:
MIMXRT1024CAG4B-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
396MHz
Mounting
SMD
Number of inputs/outputs
90
Case
LQFP144
Kind of architecture
ARM, Cortex M7
Operating temperature
-40...105°C
Number of PWM channels
2
Family
ARM
Interface
  • CAN
  • I2C
  • RMII
  • SPI
  • UART
Gross weight0.83 g
See other products in this category: ST microcontrollers NXP,
*
MIMXRT1024CAG4B
363 in an external stock
Net price for quantities from 60 pcs - 8.59 EURGross price for quantities from 60 pcs - 8.59 EUR
No. of pieces (Multiplicity: 60)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.