+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MK12DX128VLK5

IC: ARM microcontroller; 32kBSRAM,128kBFLASH; LQFP80; KINETIS

Manufacturer: NXP

Manufacturer part number:
MK12DX128VLK5
TME Symbol:
MK12DX128VLK5

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 128kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
60
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
  • USB Device Charger detect
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK12DX128VLK5
0 in TME stock
No. of pieces (Multiplicity: 1 440)
Product for special order