+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MK26FN2M0VMI18

IC: ARM microcontroller; 256kBSRAM,2048kBFLASH; MAPBGA169

Manufacturer: NXP

Manufacturer part number:
MK26FN2M0VMI18
TME Symbol:
MK26FN2M0VMI18

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 2MB FLASH
Case
MAPBGA169
Mounting
SMD
Number of inputs/outputs
116
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN x2
  • I2C x4
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG x2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK26FN2M0VMI18
0 in TME stock
No. of pieces (Multiplicity: 520)
Product for special order