+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MK60DN512VMC10

IC: ARM microcontroller; 128kBSRAM,512kBFLASH; MAPBGA121


Manufacturer: NXP

Manufacturer part number:
MK60DN512VMC10
TME Symbol:
MK60DN512VMC10

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB SRAM 512kB FLASH
Case
MAPBGA121
Mounting
SMD
Number of inputs/outputs
86
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x2
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK60DN512VMC10
0 in TME stock
No. of pieces (Multiplicity: 1 740)
Minimum order quantity: 1 740.
Multiplicity: 1 740.
Product for special order