+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MKL05Z16VLC4

IC: ARM microcontroller; 2kBSRAM,16kBFLASH; LQFP32; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKL05Z16VLC4
TME Symbol:
MKL05Z16VLC4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 16kB FLASH
Case
LQFP32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, DMA, POR, watchdog
Manufacturer series
L0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL05Z16VLC4
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order