+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MKL25Z32VFM4

IC: ARM microcontroller; 4kBSRAM,32kBFLASH; QFN32; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKL25Z32VFM4
TME Symbol:
MKL25Z32VFM4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 32kB FLASH
Case
QFN32
Mounting
SMD
Number of inputs/outputs
23
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, DMA, POR, watchdog
Manufacturer series
L2
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • LIN
  • PWM
  • SPI
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL25Z32VFM4
0 in TME stock
No. of pieces (Multiplicity: 2 450)
Minimum order quantity: 2 450.
Multiplicity: 2 450.
Product for special order