+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (4000) | |
DC voltage measuring range | 1...600V | |
DC voltage measuring accuracy | ±(1.5% + 3 digit) | |
AC voltage measuring range | 1...600V | |
AC voltage measuring accuracy | ±(1.8% + 3 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 1...200Ω/200...10MΩ | |
Resistance measuring accuracy | ±(2%+3 digit) | |
Standard equipment | test leads | |
Conform to the norm | CAT III 600V EN 61010 | |
Continuity test | <30Ω |