+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MO210

Hygrometer; 6÷44%RH


Manufacturer: EXTECH

Manufacturer part number:
MO210
TME Symbol:
MO210

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
humidity
Humidity measuring range
6...44% RH
Humidity measuring accuracy
±1%
Body dimensions
130x40x25mm
Power supply
  • battery CR2032 3V x1
Gross weight231.7 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO210
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.