+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 3A / 250V AC | |
IP rating | IP67 | |
Switching method | ON-(ON) | |
Illumination | LED | |
Backlight colour | amber | |
Illumination voltage | 12V DC | |
Test voltage | 2kV | |
Leads | soldering lugs | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 200000 cycles | |
Mounting hole dimensions | Ø16.2mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact material | silver alloy | |
Operating temperature | -20...55°C |