+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MP22DMRINRG024A5

Switch: vandal resistant; Pos: 2; DPDT; MP22; 5A/250VAC; IP65; green

Manufacturer: BULGIN

Manufacturer part number:
MP22DMRINRG024A5
TME Symbol:
MP22DMRINRG024A5

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
Manufacturer series
MP22
AC contacts rating @R
5A / 250V AC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V
Test voltage
1.5kV
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø22mm
Body colour
black
Body material
aluminium anodised
Contact material
silver alloy
Panel thickness
max. 8mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP22DMRINRG024A5
0 in TME stock
Net price for quantities from 20 pcs - 25.02 EURGross price for quantities from 20 pcs - 25.02 EUR
Net price for quantities from 60 pcs - 23.64 EURGross price for quantities from 60 pcs - 23.64 EUR
Net price for quantities from 100 pcs - 22.96 EURGross price for quantities from 100 pcs - 22.96 EUR
Net price for quantities from 260 pcs - 21.91 EURGross price for quantities from 260 pcs - 21.91 EUR
No. of pieces (Multiplicity: 20)