+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MR001-004.2

DC-motor driver; L298; PWM,TTL; 2A; Uin mot: 5÷46V; Uin log: 5V

Manufacturer: MICROBOT

Manufacturer part number:
MR001-004.2
TME Symbol:
MR001-004.2

Specification

Manufacturer
MICROBOT
Type of robotics module
DC-motor driver
Integrated circuit
L298
Continuous output current per channel
2A
Motor input voltage
5...46V
Logic input voltage
5V
Number of channels
2
Information
product is not a working device, but only component
Interface
  • PWM
  • TTL
Gross weight13.79 g
Certificates
See other products in this category: Motor Control Modules MICROBOT
*
MR001-004.2
Product withdrawn from the offer
Use the specification table below to search for similar products