+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MR100-001.1D

Wheeled chassis; silver; 187x120x53mm; 6VDC; Mot.qty: 4

Manufacturer: MICROBOT

Manufacturer part number:
MR100-001.1D
TME Symbol:
MR100-001.1D

Specification

Manufacturer
MICROBOT
Type of robotics accessories
wheeled chassis
Colour
silver
Body dimensions
187x120x53mm
Number of motors
4
Kit contents
purple wheels
Wheel number
4
Information
product is not a working device, but only component
Gear
74:1
Supply voltage
  • 6V DC
Gross weight760.4 g
Certificates

WATCH VIDEO

See other products in this category: Frames and Chassis MICROBOT
*
MR100-001.1D
Product withdrawn from the offer
Use the specification table below to search for similar products