+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | mixed signal | |
Kind of oscilloscope | MSO | |
Number of channels | 2 | |
Band | 500MHz | |
Sampling | 5Gsps | |
Memory record length | 4Mpts | |
Kind of display used | LCD 8,5" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, risetime, rising-edge, runt, video signal | |
Trigger source | CH1, CH2, external signal, supply voltage source | |
Time base | 1n...50s/div | |
Max. input voltage | 190V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 3000G X-SERIES | |
Rise time | ≤0.7ns | |
Input impedance | 1MΩ/14pF | |
Input sensitivity | 1mV/div...5V/div | |
Additional functions | arbitrary waveform generator | |
Operating temperature | 5...50°C | |
Body dimensions | 381x204x142mm | |
Related items | D3000AERB, D3000AUTB, D3000BDLB, D3000PWRB, D3000USBB, DP0010A, DP0012A, N2750A, N2870A | |
Display resolution | 800x480 | |
Touchpad | yes |