+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MSP430AFE223IPWR

IC: MSP430 microcontroller; 12MHz; TSSOP24; 1.8÷3.6VDC; CC430


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430AFE223IPWR
TME Symbol:
MSP430AFE223IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
12MHz
Case
TSSOP24
Mounting
SMD
Kind of architecture
MSP430
Family
CC430
Kind of core
16-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430AFE223IPWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order