+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MSP430F2001IRSAT

IC: MSP430 microcontroller; VQFN16; I2C,SPI; Cmp: 1; 1.8÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F2001IRSAT
TME Symbol:
MSP430F2001IRSAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN16
Number of PWM channels
2
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
128B SRAM 1kB FLASH 6kB SRAM
Number of output compare channels
2
Number of comparators
1
Number of input capture channels
2
Kind of architecture
MSP430
Family
MSP430F2x/4x
Kind of core
16-bit
Interface
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight0.134 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
MSP430F2001IRSAT
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 250 pcs