+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | MSP430 microcontroller | |
Case | UFBGA40 | |
Number of PWM channels | 9 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 2kB SRAM 32kB FLASH | |
Number of output compare channels | 9 | |
Number of comparators | 16 | |
Number of input capture channels | 9 | |
Number of 10bit A/D converters | 10 | |
Operating voltage | 1.8...5V DC | |
Kind of architecture | MSP430 | |
Family | MSP430F5x/6x | |
Kind of core | 16-bit |