+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MSP430F5237IZQER

IC: MSP430 microcontroller; VQFN48; 8kBSRAM,64kBFLASH; Cmp: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430F5237IZQER
TME Symbol:
MSP430F5237IZQER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN48
Number of PWM channels
18
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB SRAM 64kB FLASH
Number of output compare channels
18
Number of comparators
8
Number of input capture channels
18
Number of 10bit A/D converters
10
Kind of architecture
MSP430
Family
MSP430F5x/6x
Kind of core
16-bit
Interface
  • I2C x2
  • IrDA
  • JTAG
  • SPI x4
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • RTC
  • watchdog
Supply voltage
  • 1.8...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430F5237IZQER
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order