+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MSP430FR5727IRHAR

IC: MSP430 microcontroller; VQFN40; 1kBSRAM,16kBFLASH,16kbFRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR5727IRHAR
TME Symbol:
MSP430FR5727IRHAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN40
Number of PWM channels
15
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
1kB SRAM 16kB FLASH 16kb FRAM
Number of output compare channels
15
Number of comparators
16
Number of input capture channels
15
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • JTAG
  • SPI x3
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • RTC
  • watchdog
Supply voltage
  • 2...3.6V DC
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR5727IRHAR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order