+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON | |
Type of automation module | vector inverter | |
Max motor power | 0.4/0.75kW | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Voltage output | 0...10V | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad, operator panel, PC | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Number of inputs | 10 | |
Number of analog inputs | 4 | |
Operating temperature | -10...50°C | |
Output frequency | 0.1...400Hz | |
Starting/stopping time | 0.01...3600/0.01...3600s | |
Number of analog outputs | 1 | |
IP rating | IP20 | |
Number of outputs | 6 | |
Body dimensions | 108x144x128mm | |
Manufacturer series | 3G3MX2 |