+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

3G3MX2-A4040-E

Automation module: vector inverter; 4/5.5kW; 3x380÷480VAC; 0÷10V

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-A4040-E
TME Symbol:
MX2-A4040-E

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
4/5.5kW
Voltage between phases (for three phase system)
3 x 380...480V AC
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, operator panel, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
10
Number of analog inputs
4
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
1
IP rating
IP20
Number of outputs
6
Body dimensions
140x171x128mm
Manufacturer series
3G3MX2
Dimensions
Schematic diagram
Gross weight2.1643 kg
Certificates
See other products in this category: Three Phase Inverters OMRON
*
3G3MX2-A4040-E
Product withdrawn from the offer
Use the specification table below to search for similar products